Schneider Electric Anthracite, 2 Way Electromechanical

Subtotal (1 unit)*

£396.35

(exc. VAT)

£475.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£396.35

*price indicative

RS Stock No.:
865-823
Mfr. Part No.:
S320204PW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Colour

Anthracite

Terminal Type

Screwless Terminal

Material

Plastic

Voltage

250V

Range

Opale

Screwed/Screwless

Screw

Finish

Matt

Standards/Approvals

NF

Minimum Box Depth

18.75mm

Width

71mm

Depth

33.4mm

Height

71mm

COO (Country of Origin):
ES
The Schneider Electric Switch is a practical mechanism with mounting frame designed for efficient lighting control in indoor environments. Built for reliability, it provides smooth operation and a clean presentation, making it suitable for modern installations where functionality and simplicity are essential.

Complies with safety standards EN 60669-1 and 2006/95/EEC

Features a Durable white finish (RAL 9003) and a sleek design

Provides an electromechanical operation for reliable performance

Withstands environmental impacts with an IP21 D protection rating

1

42


35

77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy