Schneider Electric, New Unica, Repacked
- RS Stock No.:
- 865-800
- Mfr. Part No.:
- NU341754W
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.24
(exc. VAT)
£20.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.24 |
| 10 + | £15.86 |
*price indicative
- RS Stock No.:
- 865-800
- Mfr. Part No.:
- NU341754W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Series | New Unica | |
| Product Condition | Repacked | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Series New Unica | ||
Product Condition Repacked | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Data socket is designed for communication applications, featuring a robust mechanism and optimised setup for efficient data transfer and connectivity.
Equipped with an RJ45 connector for high-speed communication up to 1200 Mbps
Constructed from thermoplastic ABS, offering durability with UV stabilisation
Compatibility with shielded twisted pair cable for enhanced transmission integrity
Dimensions of 40.5 mm in depth and 45 mm in width ensure a Compact installation
1
23
46
69
