Schneider Electric White, 2 Way Electromechanical, 1 Gang
- RS Stock No.:
- 865-793
- Mfr. Part No.:
- NU320354W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6.82
(exc. VAT)
£8.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.82 |
*price indicative
- RS Stock No.:
- 865-793
- Mfr. Part No.:
- NU320354W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Switch Type | Electromechanical | |
| Product Type | Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Terminal Type | Screwless Terminal | |
| Material | Plastic | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Finish | Gloss | |
| Product Condition | Repacked | |
| Width | 45mm | |
| Standards/Approvals | VDE | |
| Depth | 34.25mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Switch Type Electromechanical | ||
Product Type Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Terminal Type Screwless Terminal | ||
Material Plastic | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Finish Gloss | ||
Product Condition Repacked | ||
Width 45mm | ||
Standards/Approvals VDE | ||
Depth 34.25mm | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric 2 Way switch is designed for precise light control in residential and commercial applications, featuring a sleek and modern white finish that blends seamlessly into various interiors.
1-pole 2-way switch design enables flexible light management
Rated current of 10AX supports robust electrical requirements
Screwless terminals simplify installation and enhance safety
Made of thermoplastic and UV-stabilised ABS for durability
1
30
31
61
