Schneider Electric, S52, Repacked
- RS Stock No.:
- 865-555
- Mfr. Part No.:
- S520567WW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.99 |
*price indicative
- RS Stock No.:
- 865-555
- Mfr. Part No.:
- S520567WW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| IP Rating | IP20 | |
| Mount Type | Screw | |
| Series | S52 | |
| Product Condition | Repacked | |
| Standards/Approvals | VDE | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
IP Rating IP20 | ||
Mount Type Screw | ||
Series S52 | ||
Product Condition Repacked | ||
Standards/Approvals VDE | ||
Height 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected shutter control enables precise management of blinds, ensuring convenience and energy efficiency within your home.
Wireless Zigbee communication enables remote control via compatible devices
Supports a maximum of 15 smart devices, offering Advanced automation capabilities
Programmable LED signalling provides clear feedback on operation status
Standby consumption is minimal at a maximum of 0.4 W, enhancing energy efficiency
1
19
42
61
