Schneider Electric White Switch, Repacked
- RS Stock No.:
- 865-465
- Mfr. Part No.:
- ALB62051PW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.79 |
*price indicative
- RS Stock No.:
- 865-465
- Mfr. Part No.:
- ALB62051PW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Colour | White | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Colour White | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch is designed for easy control in various settings, integrating innovative technology for operational efficiency.
Two-way switch functionality enhances convenience in electrical control
Polar white colour complements modern interior aesthetics
Designed for surface mounting, ensuring easy installation
Rated for 10 A at 250 V AC for robust performance
1
18
33
51
