Schneider Electric White Switch, Repacked
- RS Stock No.:
- 865-457
- Mfr. Part No.:
- ALB61056PW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.73 |
*price indicative
- RS Stock No.:
- 865-457
- Mfr. Part No.:
- ALB61056PW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Colour | White | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Colour White | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch is a repacked option designed for efficient control of lighting and electrical circuits, featuring a double 2-way mechanism in a stylish polar white finish.
Mechanism design ensures robust performance and reliability
Surface mounting allows for easy installation in various settings
Rated for 10 A at 250 V AC, ensuring strong electrical capability
Fast connection terminals simplify wiring processes
1
28
34
62
