Schneider Electric Grey, S5201
- RS Stock No.:
- 865-258
- Mfr. Part No.:
- S520290W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.75 |
*price indicative
- RS Stock No.:
- 865-258
- Mfr. Part No.:
- S520290W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED | |
| Current Rating | 1.5mA | |
| Colour | Grey | |
| Mount Type | Clip-In | |
| Terminal Type | Wire | |
| Material | Polycarbonate | |
| Series | S5201 | |
| Range | Yes | |
| Voltage | 250V ac | |
| Screwed/Screwless | Screwless | |
| Illumination | LED | |
| Product Condition | Repacked | |
| Width | 75mm | |
| Height | 8mm | |
| Depth | 12.5mm | |
| Standards/Approvals | EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED | ||
Current Rating 1.5mA | ||
Colour Grey | ||
Mount Type Clip-In | ||
Terminal Type Wire | ||
Material Polycarbonate | ||
Series S5201 | ||
Range Yes | ||
Voltage 250V ac | ||
Screwed/Screwless Screwless | ||
Illumination LED | ||
Product Condition Repacked | ||
Width 75mm | ||
Height 8mm | ||
Depth 12.5mm | ||
Standards/Approvals EEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric LED offers a reliable lighting solution designed specifically as a replacement lamp, ensuring optimal functionality for various fixtures.
Light source colour is orange, providing visibility in low-light conditions
Designed for application as a replacement lamp, enhancing existing fixtures
Rated operational voltage of 250 V AC ensures compatibility with standard systems
Service life extends up to 64,000 hours (L70), minimising replacement frequency
1
21
43
64
