Schneider Electric Anthracite, S340, Repacked
- RS Stock No.:
- 865-240
- Mfr. Part No.:
- S340726W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.29
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.29 |
*price indicative
- RS Stock No.:
- 865-240
- Mfr. Part No.:
- S340726W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Series | S340 | |
| Product Condition | Repacked | |
| Height | 229mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Series S340 | ||
Product Condition Repacked | ||
Height 229mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finish plate designed for vertical mounting, suitable for indoor use. Its sleek design and efficient specifications make it a reliable choice for electrical installations.
Reconditioned product enhances sustainability
Vertical mounting allows for easy installation
Colour Nuance is anthracite, adding a modern touch
Constructed from UV-resistant plastic for durability
1
27
24
51
