Schneider Electric Anthracite, S340, Repacked

Subtotal (1 unit)*

£3.52

(exc. VAT)

£4.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.52

*price indicative

RS Stock No.:
865-238
Mfr. Part No.:
S340724W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Anthracite

Material

Plastic

Series

S340

Product Condition

Repacked

Height

158mm

COO (Country of Origin):
ES
The Schneider Electric Finishing plate is specifically designed for clean, stylish mounting in various domestic environments, crafted from robust materials to ensure durability while enhancing aesthetic appeal.

Reconditioned for sustainability and reduced environmental impact

Constructed from UV-resistant plastic, ensuring longevity

Vertical mounting design with a 71mm centre distance for compatibility

Matte surface finish adds modernity to any interior

1

27


31

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy