Siemens Red, 1 Way, 1 Gang, 5TD28
- RS Stock No.:
- 611-013
- Mfr. Part No.:
- 5TD2814
- Brand:
- Siemens
Subtotal (1 unit)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.96 |
*price indicative
- RS Stock No.:
- 611-013
- Mfr. Part No.:
- 5TD2814
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Red | |
| Material | Thermoplastic | |
| Series | 5TD28 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Red | ||
Material Thermoplastic | ||
Series 5TD28 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- ES
The Siemens light signal combines functionality with a sleek design, making it an ideal choice for various applications. Designed for 250 V AC use, it features a stylish cream white enclosure accented with a vibrant red window. The product integrates a filament lamp, providing reliable and illuminating performance. With a focus on user safety, this model is constructed from thermoplastic materials and has an IP20 protection class, ensuring it withstands a variety of environments. The flush-mounted fastening method ensures a seamless integration into your existing setups, while its halogen-free composition emphasises an eco-friendly commitment. Whether you're enhancing control panels or adding functional yet elegant signalling, this product delivers robust performance and aesthetic appeal.
Offers a shiny finish that complements any installation
Features a red light source for clear visibility
Constructed with halogen-free materials promoting safety
IP20 protection class safeguards against dust and contact
Interchangeable symbol options enhance versatility
Lightweight plastic enclosure ensures easy handling and installation
Environmental Product Declaration affirms its sustainability credentials
Supports both indoor and external applications with its reliable design
