Siemens White, 1 Way Rocker, 1 Gang, 5TG62

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
610-947
Mfr. Part No.:
5TG6290
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Switch Type

Rocker

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

White

Mount Type

Screw

Material

TPE

Series

5TG62

Width

55mm

Standards/Approvals

RoHS

Height

55mm

COO (Country of Origin):
ES
The Siemens i-system electrical rocker switch combines modern aesthetics with functional design, making it an ideal choice for contemporary spaces. The elegant electric white finish and sleek dimensions of 55x55 mm provide a sophisticated look while ensuring easy integration into various environments. This switch not only contributes to the visual appeal of your installations but also enhances functionality with its suitability for integration with both switches and pushbuttons. Designed for durability and ease of use, it is crafted from high-quality thermoplast, making it an excellent choice for both residential and commercial applications.

The control window feature allows for easy operation

It is made from halogen-free materials aligning with environmental standards

The shiny appearance adds a touch of elegance to any space

This switch is designed for secure fastening ensuring it remains in place

It is compatible with a range of integration systems enhancing versatility

The product's streamlined design simplifies installation and usage

The stylish RAL colour is similar to RAL 1013 complementing modern décor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy