MK Electric White Rocker Light Switch, 1 Gang, Metalclad

Stock information currently inaccessible
RS Stock No.:
456-775
Mfr. Part No.:
K3012 WHI
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

1

Light Switch Type

Rocker Light Switch

IP Rating

IP2X

Number of Poles

2

Current Rating

20A

Mount Type

Surface

Colour

White

Series

Metalclad

Finish

Semi Gloss

Fixing Standard

BS Standard

Depth

47mm

Width

86mm

Minimum Box Depth

35mm

Height

86mm

Colour Shade

MK White

Length

86mm

Faceplate Depth

8mm

RoHS Status: Exempt

COO (Country of Origin):
GB