Timeguard Grey Outdoor Light Switch, 2 Way, 1 Gang, Powerseal
- RS Stock No.:
- 427-878
- Mfr. Part No.:
- TPSL01
- Brand:
- Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 427-878
- Mfr. Part No.:
- TPSL01
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Number of Gangs | 1 | |
| Light Switch Type | Outdoor Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Series | Powerseal | |
| Voltage Rating | 230V | |
| Finish | Satin | |
| Height | 70mm | |
| Depth | 55mm | |
| Faceplate Depth | 22mm | |
| Colour Shade | Light Grey | |
| Length | 70mm | |
| Width | 70mm | |
| Fixing Standard | BS Standard | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Number of Gangs 1 | ||
Light Switch Type Outdoor Light Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Material Polycarbonate | ||
Series Powerseal | ||
Voltage Rating 230V | ||
Finish Satin | ||
Height 70mm | ||
Depth 55mm | ||
Faceplate Depth 22mm | ||
Colour Shade Light Grey | ||
Length 70mm | ||
Width 70mm | ||
Fixing Standard BS Standard | ||
RoHS Status: Exempt
