Siemens Grey Rocker, 1 Gang, DELTA
- RS Stock No.:
- 396-257
- Mfr. Part No.:
- 5TA4707
- Brand:
- Siemens
Image representative of range
Get a bulk buy discount
Add 16 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£15.16
(exc. VAT)
£18.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 15 | £15.16 | - |
| 16 - 50 | £14.06 | 7% |
| 51 + | £13.59 | 10% |
*price indicative
- RS Stock No.:
- 396-257
- Mfr. Part No.:
- 5TA4707
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP44 | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | DELTA | |
| Range | DELTA | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Finish | Gloss | |
| Width | 52mm | |
| Standards/Approvals | No | |
| Fixing Standard | VDE | |
| Height | 75mm | |
| Depth | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP44 | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Material Plastic | ||
Series DELTA | ||
Range DELTA | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Finish Gloss | ||
Width 52mm | ||
Standards/Approvals No | ||
Fixing Standard VDE | ||
Height 75mm | ||
Depth 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Toggle Switch
Surface toggle switch
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
DELTA surface switch program
Standards
DIN 49200
