Schneider Electric Grey Rocker, Mureva Styl

Subtotal (1 unit)*

£4.26

(exc. VAT)

£5.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.26

*price indicative

RS Stock No.:
357-106
Mfr. Part No.:
MUR34201
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rocker Switch

Switch Type

Rocker

IP Rating

IP55

Mount Type

Surface

Colour

Grey

Material

ABS

Series

Mureva Styl

Range

Mureva

Finish

Grey

Standards/Approvals

EN 60669-1, CHINA RoHS, EU RoHS, REACH

Width

70mm

Depth

14mm

Height

7mm

COO (Country of Origin):
PL
The Schneider Electric Rocker features a single rocker switch and comes in a grey tint (RAL 7016). It is designed for both surface and flush mounting, providing flexible installation options. The actuator is a rocker type, suitable for both indoor and outdoor use. Made from robust materials such as ABS (acrylonitrile butadiene-styrene) and PP (polypropylene), the device is marked with a bell symbol. It offers an IP55 degree of protection, ensuring resistance to dust and water, and an IK08 degree of protection for impact resistance.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy