Legrand Grey Outdoor Light Switch, Plexo
- RS Stock No.:
- 190-396
- Mfr. Part No.:
- 0 695 40
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 190-396
- Mfr. Part No.:
- 0 695 40
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Light Switch Type | Outdoor Light Switch | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Plexo | |
| Voltage Rating | 250V | |
| Width | 80mm | |
| Depth | 57mm | |
| Standards Met | VDE | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Light Switch Type Outdoor Light Switch | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Series Plexo | ||
Voltage Rating 250V | ||
Width 80mm | ||
Depth 57mm | ||
Standards Met VDE | ||
Length 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Standards
NF EN 60669-1
