ABB Black 2 Gang Frame
- RS Stock No.:
- 248-7669
- Mfr. Part No.:
- 2CLA667200N1501
- Brand:
- ABB
Subtotal (1 unit)*
£31.82
(exc. VAT)
£38.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.82 |
*price indicative
- RS Stock No.:
- 248-7669
- Mfr. Part No.:
- 2CLA667200N1501
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Frame | |
| Colour | Black | |
| Material | Stainless Steel | |
| Number of Gangs | 2 | |
| Height | 86mm | |
| Width | 147mm | |
| Depth | 4mm | |
| Series | Millenium | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Frame | ||
Colour Black | ||
Material Stainless Steel | ||
Number of Gangs 2 | ||
Height 86mm | ||
Width 147mm | ||
Depth 4mm | ||
Series Millenium | ||
- COO (Country of Origin):
- ES
The ABB frame includes metal mounting plate has IP20 degree of protection.
Height 86 mm
Width 147 mm