Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switch Covers
ABB Black 2 Gang Frame
RS Stock No.:
248-7664
Mfr. Part No.:
2CLA647200N1556
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
248-7664
Mfr. Part No.:
2CLA647200N1556
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CLA647200N1556
Product Environmental Profile
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The ABB frame includes metal mounting plate with IP20 degree of protection.
Height 86 mm
Width 147 mm
Attribute
Value
Colour
Black
Material
Stainless Steel
Number of Gangs
2
Height
86mm
Width
147mm
Depth
4mm
Series
Millenium
Related links
ABB Black 2 Gang Frame
Siemens Black 2 Gang Frame
ABB Black 2 Gang Light Switch Cover
ABB Gold 2 Gang Frame
ABB White 2 Gang Frame
Busch Jaeger - ABB White 2 Gang Frame
Siemens 2 Gang Frame
Siemens Brown 2 Gang Frame
Be the first to know about our latest products and services
Join our mailing list today:
Sign up
By joining our mailing list, you agree to our
terms and conditions