Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switch Covers
ABB White 1 Gang Frame
RS Stock No.:
248-7629
Mfr. Part No.:
2CLA627100N1156
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
248-7629
Mfr. Part No.:
2CLA627100N1156
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CLA627100N1156
Product Environmental Profile
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The ABB frame includes metal mounting plate with IP20 degree of protection.
Height 86 mm
Width 86 mm
Attribute
Value
Colour
White
Material
Stainless Steel
Number of Gangs
1
Height
86mm
Width
86mm
Depth
4mm
Series
Millenium
Related links
Busch Jaeger - ABB White 1 Gang Frame
Siemens White 1 Gang Frame
LK White 1 Gang Frame
Legrand White 1 Gang Frame
Schneider Electric White 1 Gang Frame
ABB White 1 Gang Light Switch Cover
Busch Jaeger - ABB White 1 Gang Light Switch Cover
Busch Jaeger - ABB White 1 Gang Blanking Plate