Contactum White 1 Gang Light Switch Cover
- RS Stock No.:
- 228-9519
- Mfr. Part No.:
- ALFG4011WHW
- Brand:
- Contactum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 228-9519
- Mfr. Part No.:
- ALFG4011WHW
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Polycarbonate | |
| Number of Gangs | 1 | |
| Height | 91mm | |
| Width | 87mm | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Polycarbonate | ||
Number of Gangs 1 | ||
Height 91mm | ||
Width 87mm | ||
Depth 9mm | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 1 gang single grid plate has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office.
Ambient operating temperature from -5 to 40°C
Associated standards BS 5733
Related links
- Contactum White 1 Gang Light Switch Cover
- Contactum White 2 Gang Light Switch Cover
- Contactum White 4 Gang Light Switch Cover
- Contactum White 3 Gang Light Switch Cover
- ABB White 1 Gang Light Switch Cover
- Siemens White 1 Gang Light Switch Cover
- Hager White 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
