MK Electric Grey 1 Gang Light Switch Cover
- RS Stock No.:
- 169-1890
- Mfr. Part No.:
- K182BSS
- Brand:
- MK Electric
Subtotal (1 unit)*
£17.10
(exc. VAT)
£20.52
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £17.10 |
*price indicative
- RS Stock No.:
- 169-1890
- Mfr. Part No.:
- K182BSS
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Light Switch Cover | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Number of Gangs | 1 | |
| Width | 86mm | |
| Series | K182 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Light Switch Cover | ||
Colour Grey | ||
Material Stainless Steel | ||
Number of Gangs 1 | ||
Width 86mm | ||
Series K182 | ||
- COO (Country of Origin):
- GB
MK Electric 1 Gang Stainless Steel Faceplate
The MK Electric K182 series surface mount blanking plate is a new age device made of stainless steel. It has 1 gang with an 86mm wide and 86mm long plate. This blanking plate is used with Albany plus wiring devices.
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- MK Electric Grey 1 Gang Light Switch Cover
- MK Electric Grey 1 Gang Frame
- MK Electric Grey 1 Gang, Masterseal
- MK Electric Grey 2 Gang Light Switch Cover
- MK Electric Grey 1 Gang, Masterseal
- Schneider Electric Grey 1 Gang Cover Plate
- Schneider Electric Grey 1 Gang Protective Cover
- Schneider Electric Grey 1 Gang Cover, Repacked
