Schneider Electric Anthracite 3 Gang Cover
- RS Stock No.:
- 865-937
- Mfr. Part No.:
- S540706W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.50 |
*price indicative
- RS Stock No.:
- 865-937
- Mfr. Part No.:
- S540706W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 10mm | |
| Series | S540 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 10mm | ||
Series S540 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is an elegantly designed, triple gang solution that offers a modern aesthetic to any installation. Its adaptability for horizontal and vertical installation makes it a versatile choice for various settings.
Constructed from Durable thermoplastic ABS, providing a matt finish
Designed for both horizontal and vertical mounting, enhancing installation flexibility
Resistant to a wide range of chemical agents, ensuring longevity
IK04 and IP21D ratings offer robust protection against mechanical impacts and water ingress
1
35
42
77
Related links
- Schneider Electric Anthracite 3 Gang Cover
- Schneider Electric Anthracite 3 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Siemens Anthracite 3 Gang Cover
- Legrand Anthracite 3 Gang Light Switch Cover
- Schneider Electric Anthracite 2 Gang Cover
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Anthracite 1 Gang Cover Plate
