Schneider Electric Anthracite, S340, Repacked
- RS Stock No.:
- 865-549
- Mfr. Part No.:
- S340704W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.52 |
*price indicative
- RS Stock No.:
- 865-549
- Mfr. Part No.:
- S340704W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Series | S340 | |
| Product Condition | Repacked | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Series S340 | ||
Product Condition Repacked | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plate provides a horizontal finishing touch for interiors, designed specifically to enhance aesthetics while ensuring practical functionality.
Reconditioned design aids in sustainable product use
Manufactured from UV-resistant plastic for longevity
Compact dimensions ensure compatibility in various layouts
1
20
20
40
