Schneider Electric White Cover
- RS Stock No.:
- 865-233
- Mfr. Part No.:
- S320666W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.62 |
*price indicative
- RS Stock No.:
- 865-233
- Mfr. Part No.:
- S320666W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Polybutylene Terephthalate | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 21.85mm | |
| Series | S320 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Polybutylene Terephthalate | ||
Height 71mm | ||
Width 71mm | ||
Depth 21.85mm | ||
Series S320 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Blind Cover Plate provides Durable protection with a clean flush mount design. Made from thermoplastic ABS material it is UV stabilised to ensure long lasting performance and resistance in indoor installations.
Features a robust mechanism with a secure support for installation
Constructed from UV-resistant plastic for durability and longevity
Designed for flush mounting, providing a seamless finish
Resistant to various diluted chemicals, ensuring sustained performance
1
34
34
68
Related links
- Schneider Electric White Cover
- Schneider Electric White Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 1 Gang Cover
