Schneider Electric 1 Gang Light Switch Cover
- RS Stock No.:
- 655-929
- Mfr. Part No.:
- S930800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£26.46
(exc. VAT)
£31.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.46 |
*price indicative
- RS Stock No.:
- 655-929
- Mfr. Part No.:
- S930800
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Architrave Switch | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Architrave Switch | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Combination Frame is designed for horizontal or vertical direction. This single-gang frame is made from durable material for a high-quality, decorative finish. It offers a seamless flush-mount installation with a clip-in fixing mechanism and is resistant to a variety of chemical agents, ensuring long-lasting performance in various environments. Its robust construction provides excellent protection against impacts while maintaining a sleek and modern appearance.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric 1 Gang Light Switch Cover
- Schneider Electric Red 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric Nickel 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
