Schneider Electric 1 Gang Light Switch Cover
- RS Stock No.:
- 655-845
- Mfr. Part No.:
- S955801
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£26.46
(exc. VAT)
£31.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.46 |
*price indicative
- RS Stock No.:
- 655-845
- Mfr. Part No.:
- S955801
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Architrave Switch | |
| Material | Zamak | |
| Number of Gangs | 1 | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Architrave Switch | ||
Material Zamak | ||
Number of Gangs 1 | ||
Height 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric 1 Gang Light Switch Cover
- Schneider Electric Red 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
