Schneider Electric 1 Gang Light Switch Cover

Subtotal (1 unit)*

£2.26

(exc. VAT)

£2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.26

*price indicative

RS Stock No.:
655-864
Mfr. Part No.:
S902702
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Height

87.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Cover Frame offers a sleek, sand aesthetic for single-gang electrical installations. Designed for indoor use, it features a matte finish and robust resistance to various chemical agents, ensuring durability in both residential and commercial environments. The frame’s flush-mount design with clip-in fixing allows for easy installation while maintaining a modern, minimalist appearance.

IK04 and IP21D protection
UV resistant
REACH and RoHS compliant

Related links