Schneider Electric White 1 Gang Cover Plate

Subtotal (1 unit)*

£10.86

(exc. VAT)

£13.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.86

*price indicative

RS Stock No.:
432-956
Mfr. Part No.:
S520742
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

ABS

Number of Gangs

1

Height

110mm

Width

85mm

Depth

10.2mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Styl cover frame is designed for flush device mounting, offering a stylish and modern look. It features a clip-in fixing mode for easy installation, along with IK04 impact protection and IP21D protection for resistance to dust and water.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy