Schneider Electric White 1 Gang Cover Plate

Subtotal (1 unit)*

£10.10

(exc. VAT)

£12.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.10

*price indicative

RS Stock No.:
345-100
Mfr. Part No.:
S510762
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

White

Material

Plastic

Number of Gangs

1

Height

85mm

Width

85mm

Depth

40mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace 1 gang mounting box, without claws, is made with a sustainable white finish. It is designed for easy installation, offering a clean and minimalist appearance while supporting eco-friendly construction practices.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links