Schneider Electric Anthracite 1 Gang Cover Plate
- RS Stock No.:
- 340-817
- Mfr. Part No.:
- NU943954
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£30.27
(exc. VAT)
£36.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.27 |
*price indicative
- RS Stock No.:
- 340-817
- Mfr. Part No.:
- NU943954
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | ABS Plastic | |
| Number of Gangs | 1 | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material ABS Plastic | ||
Number of Gangs 1 | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric central plate features a sleek anthracite tint (RAL 7021) with a matte surface finish for a modern, understated look. It accommodates 2 modules and is designed for Fibre optic SC Simple/LC connectors. Made from UV-stabilized thermoplastic ABS, the plate ensures durability and resistance to fading. The clip-in fixing mode provides easy and secure installation, combining functionality with a professional design.
IK04 and IP20 rated
RoHS compliant
Related links
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Light Switch Cover
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite Unica
- Schneider Electric Nickel 1 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate
