Legrand White 4 Gang Light Switch Cover

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£6.79

(exc. VAT)

£8.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.79-
10 - 49£6.504%
50 +£6.1110%

*price indicative

RS Stock No.:
190-273
Mfr. Part No.:
0 680 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch Cover

Colour

White

Material

Plastic

Number of Gangs

4

Height

53mm

Width

53mm

Depth

9.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Céliane Mechanisms and Cover Plates - Switches


Lighting control mechanisms for fitting to Céliane plates.

Different types of covers can be fitted to the same mechanism in order to change the function.

Option of illuminating the switches and push-buttons using bulbs and indicator lights ordered separately: 1st stock number 189-475 .

Legrand - Céliane range


The Céliane range ensures quick and easy installation.

The mechanisms of nearly all the functions are equipped with automatic terminals.

Ensuring a secure connection and significant time saving during installation.

Mechanisms can be fitted to all Batibox supports.

Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.

All of these items are ordered separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy