Schneider Electric White 4 Gang Cover
- RS Stock No.:
- 130-421
- Mfr. Part No.:
- MTN4040-6535
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 130-421
- Mfr. Part No.:
- MTN4040-6535
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Rocker Light Switch | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 4 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Rocker Light Switch | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 4 | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover frame from the D-Life range is a high-quality 4 gang cover frame in lotus white, offering a glossy finish and measuring 90mm in height, 306mm in width, and 12mm in depth. This sustainable green premium product is Reach free of SVHC, EU RoHS Directive compliant, and toxic heavy metal and mercury free, making it an environmentally conscious choice for your home.
Made of thermoplastic material for durability
IP20 degree of protection for safety
Green Premium product and Reach free of SVHC
EU RoHS Directive compliant and toxic heavy metal free
Mercury free and China RoHS Regulation compliant
IP20 degree of protection for safety
Green Premium product and Reach free of SVHC
EU RoHS Directive compliant and toxic heavy metal free
Mercury free and China RoHS Regulation compliant
Related links
- Schneider Electric White 4 Gang Cover
- MK Electric White 4 Gang Light Switch Cover
- Schneider Electric White 2 Gang Frame
- Schneider Electric White 5 Gang Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric White 2 Gang Cover
