Testo testo 545 Light Meter, 0lx to 100000lx, ±8.5 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
330-6963
Mfr. Part No.:
0560 0545
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Light Level

100000lx

Minimum Light Level

0lx

Best Accuracy

±8.5 %

Resolution

1 lx

Battery Life

50 h

Power Source

Battery

Dimensions

68 x 50 x 220mm

Weight

500g

Height

220mm

Length

68mm

Maximum Operating Temperature

+50°C

Width

50mm

Minimum Operating Temperature

0°C

Model Number p

testo 545

RoHS Status: Not Applicable

COO (Country of Origin):
DE