Allen Bradley Guardmaster micro 400 Series GuardShield Light Curtain, Sender & Receiver, 96 Beam(s), 14mm Resolution
- RS Stock No.:
- 703-5031
- Mfr. Part No.:
- 445L-P4L0720YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-5031
- Mfr. Part No.:
- 445L-P4L0720YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | GuardShield | |
| Series | micro 400 | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| SIL IEC 61508 | 3 | |
| PL EN ISO 13849-1 | e | |
| Number of Beams | 96 | |
| Protective Height | 720mm | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 9m | |
| Maximum Response Time | 36.9 ms | |
| Height | 891mm | |
| Supply Voltage | 24 V dc | |
| Length | 40mm | |
| Width | 30mm | |
| Dimensions | 30 x 40 x 891 mm | |
| Terminal Type | 5-Pin M12 Connector | |
| Application | Finger | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield | ||
Series micro 400 | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Number of Beams 96 | ||
Protective Height 720mm | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 9m | ||
Maximum Response Time 36.9 ms | ||
Height 891mm | ||
Supply Voltage 24 V dc | ||
Length 40mm | ||
Width 30mm | ||
Dimensions 30 x 40 x 891 mm | ||
Terminal Type 5-Pin M12 Connector | ||
Application Finger | ||
RoHS Status: Not Applicable
