Allen Bradley Guardmaster micro 400 Series GuardShield Light Curtain, Sender & Receiver, 56 Beam(s), 30mm Resolution
- RS Stock No.:
- 703-5012
- Mfr. Part No.:
- 445L-P2S0840YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 703-5012
- Mfr. Part No.:
- 445L-P2S0840YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | GuardShield | |
| Series | micro 400 | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 2 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Number of Beams | 56 | |
| Protective Height | 840mm | |
| Minimum Scanning Distance | 0m | |
| Maximum Scanning Distance | 18m | |
| Maximum Response Time | 23.8 ms | |
| Supply Voltage | 24 V dc | |
| Height | 1011mm | |
| Length | 40mm | |
| Terminal Type | 5-Pin M12 Connector | |
| Width | 30mm | |
| Dimensions | 30 x 40 x 1011 mm | |
| Application | Hand | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield | ||
Series micro 400 | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 2 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Number of Beams 56 | ||
Protective Height 840mm | ||
Minimum Scanning Distance 0m | ||
Maximum Scanning Distance 18m | ||
Maximum Response Time 23.8 ms | ||
Supply Voltage 24 V dc | ||
Height 1011mm | ||
Length 40mm | ||
Terminal Type 5-Pin M12 Connector | ||
Width 30mm | ||
Dimensions 30 x 40 x 1011 mm | ||
Application Hand | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
