Omron F3S-TGR-CL Series Light Curtain, 3 Beam(s)

Stock information currently inaccessible
RS Stock No.:
215-5158
Mfr. Part No.:
F3S-TGR-CL4B-K3-800
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

F3S-TGR-CL

Safety Type

4

Number of Beams

3

The Omron F3S-TGR-CL series is a multi-beam safety sensors with 3 optical axes. It is available in Type 4 (PL c) with integrated safety control functions selectable via built-in dip-switches.

0.5-40 m sensing distance
Active/active system
Advanced Feature set

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy