- RS Stock No.:
- 215-5150
- Mfr. Part No.:
- F3S-TGR-CL2B-014-750
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 215-5150
- Mfr. Part No.:
- F3S-TGR-CL2B-014-750
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron F3S-TGR-CL series is a finger protection safety sensors. It is available in Type 2 (PL c) with integrated safety control functions selectable via built-in dip-switches
Max. operating range 6 m in 14 mm resolution
Basic Feature set
Basic Feature set
Specifications
Attribute | Value |
---|---|
Series | F3S-TGR-CL |
Beam Resolution | 14mm |
Component Type | Receiver, Sender |
Related links
- Omron F3S Series Light Curtain 35mm Resolution
- Omron F3S Series F3S-TGR-CL Light Curtain 70mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 2 Beam(s), 35mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 4 Beam(s)
- Omron F3S Series F3S-TGR-CL Light Curtain 2 Beam(s), 70mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 63 Beam(s), 14mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 2 Beam(s), 14mm Resolution
- Omron F3S Series F3S-TGR-CL Light Curtain 3 Beam(s), 70mm Resolution