Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 55 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5112
- Mfr. Part No.:
- F3SG-4RE0560P14
- Brand:
- Omron
Subtotal (1 unit)*
£1,770.53
(exc. VAT)
£2,124.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,770.53 |
*price indicative
- RS Stock No.:
- 215-5112
- Mfr. Part No.:
- F3SG-4RE0560P14
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 55 | |
| Protective Height | 560mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 590mm | |
| Width | 35mm | |
| Maximum Response Time | 7ms | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 55 | ||
Protective Height 560mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 590mm | ||
Width 35mm | ||
Maximum Response Time 7ms | ||
Height 35mm | ||
Omron F3SG-R Easy Series Light Curtain, 560mm Protective Height, 55 Beams - F3SG-4RE0560P14
This light curtain provides a safety presence-sensing solution for industrial access points, designed to detect intrusions across guarded areas and interrupt hazardous motions. Intended for use where personnel or object passage must be monitored, it operates as the receiver component within a protective sensing system and is suitable for installations requiring a compact form factor and tight beam spacing.
Features and Benefits:
• 55 beams delivering dense detection coverage
• 14mm beam resolution for fine object discrimination
• 7ms maximum response time for rapid hazard interruption
• 0.3m minimum scanning distance for close-proximity sensing
• 10m maximum protective width to cover wide openings
• 28.8V maximum supply voltage compatible with control systems
• 14mm beam resolution for fine object discrimination
• 7ms maximum response time for rapid hazard interruption
• 0.3m minimum scanning distance for close-proximity sensing
• 10m maximum protective width to cover wide openings
• 28.8V maximum supply voltage compatible with control systems
Applications
• Suitable for guarding machine access doors and gates
• Ideal for presence detection on assembly-line transfer points
• Used with robotic cells to monitor operator entry zones
• Can be used for light-screen perimeter protection in factories
• Appropriate for safeguarding loading and unloading bays
• Ideal for presence detection on assembly-line transfer points
• Used with robotic cells to monitor operator entry zones
• Can be used for light-screen perimeter protection in factories
• Appropriate for safeguarding loading and unloading bays
What role does the unit play within a multi-component safety system?
It functions specifically as the receiver, interpreting received beams and signalling the control circuitry to stop hazardous motion when an interruption is detected.
How compact is the device for integration into constrained spaces?
The profile width is 35mm and height is 35mm, enabling installation where lateral space is limited.
How long is the housing and how does beam count relate to length?
The housing length measures 590mm and contains 55 individual beams to create the sensing field.
What protective sensing height does the device provide?
The sensing field covers a protective height of 560mm suitable for many point-of-access requirements.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 183 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
