Omron F3S Series F3S-TGR-CL Light Curtain, Sender & Receiver, 4 Beam(s), 70mm Resolution
- RS Stock No.:
- 214-7671
- Mfr. Part No.:
- F3S-TGR-CL4B-K4-900
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-7671
- Mfr. Part No.:
- F3S-TGR-CL4B-K4-900
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Range | F3S-TGR-CL | |
| Series | F3S | |
| Beam Resolution | 70mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Number of Beams | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Range F3S-TGR-CL | ||
Series F3S | ||
Beam Resolution 70mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Number of Beams 4 | ||
The Omron safety light curtain has 4 beam. The beam has 300 mm distance. It has 900 mm detection zone.
It has multi-beam
It is available with hand protection safety sensors
It is integrated safety control functions
It is available with hand protection safety sensors
It is integrated safety control functions
