Omron F3SG Series Light Curtain Sender, Receiver, 60 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

£3,536.01

(exc. VAT)

£4,243.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,536.01

*price indicative

RS Stock No.:
214-7625
Mfr. Part No.:
F3SG-4RE1520P14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.52m

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Omron F3SG Series Light Curtain, 1.52m Protective Height, 14mm Beam Resolution - F3SG-4RE1520P14


This light curtain provides presence detection for machine safeguarding in industrial automation environments. It employs a paired transmitter and receiver arrangement to create a protective sensing plane suitable for guarding access points, interlocks and hazardous zones. The device supports safety-rated applications and is designed for integration with control systems requiring rigorous interruption monitoring.

Features and Benefits:


• Type4 safety classification enabling high-risk area protection
• 60-beam configuration delivering dense object detection
• 14mm beam resolution improving small-part detection capability
• 0.3-10m scanning distance accommodating varied installation ranges
• 24V supply voltage simplifying connection to standard control supplies
• Maximum protective width 10m permitting wide-area coverage

Applications


• Suitable for safeguarding automated press feeding operations
• Ideal for perimeter protection around robotic cells
• Used with conveyor infeed points to detect intrusion
• Can be used for access interlock monitoring on assembly lines
• Used for loading/unloading stations requiring beam interruption detection

What components are supplied for establishing the sensing plane?


The system consists of a sender unit and a corresponding receiver unit that are mounted opposite each other to form the detection curtain.

How does beam count affect detection capability?


A higher number of beams increases vertical resolution along the sensing plane, and with 60 beams the curtain provides multiple discrete detection zones across its protective height.

What is the usable range for positioning the units relative to each other?


The operational spacing between sender and receiver spans from 0.3m up to 10m, allowing for both short-range and extended installations.

How wide an area can a single installation protect?


One installation can cover a lateral span up to 10m across the risk area when aligned correctly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy