Omron F3SG Series Light Curtain Receiver, Sender, 95 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

£2,507.83

(exc. VAT)

£3,009.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,507.83

*price indicative

RS Stock No.:
214-7621
Mfr. Part No.:
F3SG-4RE0960P14
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

95

Protective Height

960mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Width

35mm

Height

35mm

Length

990mm

Maximum Response Time

9ms

Omron F3SG Series Light Curtain, 960mm Protective Height, 95 Beams - F3SG-4RE0960P14


This light curtain serves as a non-contact protective sensor for industrial automation, detecting intrusions across an operational area to safeguard personnel and equipment. It operates as a receiver within a paired beam array to provide a safety perimeter suitable for machinery guarding and access control in production environments.

Features and Benefits:


• 95-beam array delivers dense detection for small-object sensing
• 14mm beam pitch improves resolution for precise intrusion detection
• 0.3-10m scanning range allows flexible placement for varied layouts
• 9ms maximum response time enables rapid system reaction to interruptions
• Type 4 safety classification provides high-integrity protective performance
• 28.8V maximum supply voltage supports typical control-system interfaces

Applications


• Suitable for press and stamping machine safeguarding
• Used with robot cells to protect collaborative work zones
• Ideal for conveyor line access detection and perimeter guarding
• Can be used for automated assembly station safety interlocks
• Used for entryway protection in material-handling systems

What is the maximum lateral coverage this receiver can monitor?


The unit contributes to a protective barrier capable of spanning up to 20m in width when used in an appropriate beam array configuration.

How compact is the receiver for tight installation spaces?


The receiver has a 35mm cross-section width and 35mm height, enabling installation in narrow mounting channels and alongside other control hardware.

How long is the active detection element for positioning considerations?


The sensing length extends to 990mm, which determines the protected vertical area when paired with the emitter.

What minimum object size can it reliably detect?


With a 14mm beam pitch and 95 beams, it is designed to detect small intrusions corresponding to that beam spacing across the protected field.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy