Omron F3SG Series Light Curtain Receiver, Sender, 88 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

£1,695.79

(exc. VAT)

£2,034.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,695.79

*price indicative

RS Stock No.:
214-7588
Mfr. Part No.:
F3SG-2RE1790P30
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

88

Protective Height

1.79m

Maximum Protective Width

20m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Maximum Response Time

9ms

Height

35mm

Length

1.81m

Width

35mm

Terminal Type

4-Pin M12 Connector

Omron F3SG Series Light Curtain, 1.79m Protective Height, 20m Maximum Scanning Distance - F3SG-2RE1790P30


This light curtain provides non-contact area protection for industrial environments by detecting interruptions in an array of optical beams. It comprises paired sender and receiver units designed for safeguarding personnel around machinery, conveyors and access points. The device operates within short to medium sensing distances and is intended for integration into safety circuits where prompt detection and controlled stoppage are required.

Features and Benefits:


• 88-beam array delivers fine object detection for enhanced intrusion sensing
• 30mm beam resolution enables precise detection of small targets
• 0.3m minimum scanning distance suits close-proximity installations
• 20m maximum scanning distance supports long-range guarding needs
• 9ms maximum response time reduces stop latency for faster hazard mitigation
• 24V supply compatibility permits straightforward low-voltage integration

Applications


• Suitable for protecting infeed and outfeed conveyor openings
• Ideal for perimeter guarding of machine loading areas
• Used for presence detection at robot cell access points
• Can be used for safeguarding automated assembly lines
• Used with retrofit safety systems requiring compact cross-section

What connector type is provided for electrical connection?


A 4-pin connector is used to interface supply and signalling wiring.

How tall an area can it protect in a single installation?


The protective height covers 1790mm of vertical detection when positioned as intended.

What is the maximum lateral coverage achievable?


It offers a maximum protective width of 20m when multiple units are aligned as required.

Which components are supplied for beam transmission and reception?


The solution comprises distinct sender and receiver units to form the sensing curtain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy