Omron FES Series Light Curtain, Sender & Receiver, 3 Beam(s), 400mm Resolution

Stock information currently inaccessible
RS Stock No.:
214-6804
Mfr. Part No.:
F3S-TGR-CL4A-K3C-800
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

FES

Beam Resolution

400mm

Component Type

Receiver, Sender

Safety Type

4

Number of Beams

3

The Omron F3S-TGR-CL series light curtain is a safety sensor designed for finger and hand protection which complies with EN 61496-1 and EN ISO 13849-1. The light curtains are available in category 2 and category 4 with integrated safety control functions. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.

Ambient temperature -10°C to +55 °C
Degree of protection IP65

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy