Omron F3SG Series Light Curtain Receiver, Sender, 72 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6794
- Mfr. Part No.:
- F3SG-4SRB1440-25
- Brand:
- Omron
Subtotal (1 unit)*
£2,325.02
(exc. VAT)
£2,790.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,325.02 |
*price indicative
- RS Stock No.:
- 214-6794
- Mfr. Part No.:
- F3SG-4SRB1440-25
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 72 | |
| Protective Height | 1.44m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Height | 1.44m | |
| Width | 32mm | |
| Length | 1.44m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 72 | ||
Protective Height 1.44m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Height 1.44m | ||
Width 32mm | ||
Length 1.44m | ||
Omron F3SG Series Light Curtain, 1.44m Protective Height, 72 Beams - F3SG-4SRB1440-25
This light curtain provides an optoelectronic safeguard for personnel access protection in industrial settings. Designed as a receiver component, it is intended to detect interruptions across multiple beams to prevent hazards at machine interfaces. The device operates within applications requiring a high safety classification and is suited to environments where reliable presence detection is essential.
Features and Benefits:
• Seventy-two-beam array delivers fine coverage for narrow detection zones
• 25mm beam pitch enables precise object differentiation at guarded openings
• 0.3-20m operating range supports short to long-distance installations
• 13ms maximum response time facilitates rapid safety intervention
• Type4 safety classification offers a high level of risk reduction
• 28.8V maximum supply voltage allows integration with common control systems
• 25mm beam pitch enables precise object differentiation at guarded openings
• 0.3-20m operating range supports short to long-distance installations
• 13ms maximum response time facilitates rapid safety intervention
• Type4 safety classification offers a high level of risk reduction
• 28.8V maximum supply voltage allows integration with common control systems
Applications
• Suitable for machine guarding on automated production lines
• Used with robotic cells to protect collaborative workspaces
• Ideal for perimeter protection of press and cutter stations
• Can be used for access control on conveyor transfer points
• Used with robotic cells to protect collaborative workspaces
• Ideal for perimeter protection of press and cutter stations
• Can be used for access control on conveyor transfer points
How does the device cope with variable sensing distances?
It functions reliably from a minimum of 0.3m up to a maximum of 20m, allowing configuration for different separation requirements without changing hardware.
What detection granularity can be expected for small objects?
The 25mm beam resolution provides the ability to detect relatively small intrusions between beams, suitable for preventing fingertip and tool access.
What performance metric determines how quickly it reacts to an intrusion?
The units maximum response time is 13ms, which defines the interval between beam interruption and output signalling for safety actions.
What electrical constraint should installers consider?
The receiver is rated for a maximum supply voltage of 28.8V, and supply systems should be matched to this limit to ensure correct operation.
Related links
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 32 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 36 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
