Omron F3ET2 Series Light Curtain, Sender & Receiver, 18mm Resolution
- RS Stock No.:
- 214-6752
- Mfr. Part No.:
- F3ET2-018-300
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-6752
- Mfr. Part No.:
- F3ET2-018-300
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | F3ET2 | |
| Beam Resolution | 18mm | |
| Component Type | Receiver, Sender | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series F3ET2 | ||
Beam Resolution 18mm | ||
Component Type Receiver, Sender | ||
The Omron F3ET2 series light curtain provide a reliable area monitoring in a robust housing. The height of the light curtain is 300 mm. It has through beam sensor type and has pitch of 18 mm. The M12 5-pin connectors and optical synchronisation between emitter and receiver allow a fast and simple installation without special requirements.
Ambient temperature -10 to 55 °C
Degree of protection IEC 60529 IP65
Light source infrared LED
Maximum current consumption 150 mA
Degree of protection IEC 60529 IP65
Light source infrared LED
Maximum current consumption 150 mA
