- RS Stock No.:
- 214-6751
- Mfr. Part No.:
- F3ET2-018-150
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 214-6751
- Mfr. Part No.:
- F3ET2-018-150
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron F3ET2 series light curtain provide a reliable area monitoring in a robust housing. The height of the light curtain is 150 mm. It has through beam sensor type and has pitch of 18 mm. The M12 5-pin connectors and optical synchronisation between emitter and receiver allow a fast and simple installation without special requirements.
Ambient temperature -10 to 55 °C
Degree of protection IEC 60529 IP65
Light source infrared LED
Maximum current consumption 150 mA
Degree of protection IEC 60529 IP65
Light source infrared LED
Maximum current consumption 150 mA
Specifications
Attribute | Value |
---|---|
Series | F3ET2 |
Beam Resolution | 18mm |
Component Type | Receiver, Sender |
Related links
- Omron F3SG Series Light Curtain 36 Beam(s), 30mm Resolution
- Omron F3ET2 Series Light Curtain 5mm Resolution
- Omron F3S-TGR-CL Series Light Curtain 14mm Resolution
- Omron F3SG Series Light Curtain 15 Beam(s), 14mm Resolution
- Omron F3SJ Advanced Series Light Curtain 14mm Resolution
- Omron F3SJ Series Light Curtain 38 Beam(s), 20mm Resolution
- Omron F3SJ Series Light Curtain 18 Beam(s), 20mm Resolution
- Omron F3SG Series Light Curtain 88 Beam(s), 30mm Resolution