Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 30 mm Resolution
- RS Stock No.:
- 183-5255
- Mfr. Part No.:
- 450L-E4HL0600YD
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£858.36
(exc. VAT)
£1,030.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £858.36 |
*price indicative
- RS Stock No.:
- 183-5255
- Mfr. Part No.:
- 450L-E4HL0600YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 450L-E | |
| Beam Resolution | 30mm | |
| Component Type | Transceiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Protective Height | 600mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Protective Width | 16.2m | |
| Minimum Scanning Distance | 900mm | |
| Maximum Scanning Distance | 16.2m | |
| Height | 600mm | |
| Width | 30mm | |
| Length | 30mm | |
| Maximum Response Time | 13ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 450L-E | ||
Beam Resolution 30mm | ||
Component Type Transceiver | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Protective Height 600mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Protective Width 16.2m | ||
Minimum Scanning Distance 900mm | ||
Maximum Scanning Distance 16.2m | ||
Height 600mm | ||
Width 30mm | ||
Length 30mm | ||
Maximum Response Time 13ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
Our Bulletin 450L GuardShield™ POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. Patented technology allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module. The 450L-B is the basic model with on/off functionality. The advanced 450L-E model features integrated laser alignment, cascading, blanking, and integrated muting.
Includes patented technology that allows each transceiver to be used either as a transmitter or receiver via an innovative plug-in module
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm (5.9…76.7 in.) in increments of 150 mm (0.5 ft)
Features a compact housing design 30 x 30 mm (1.18 x 1.18 in.)
Provides easy configuration of the start mode, external device monitoring (EDM), and scanning range by DIP switches on the plug-in modules
Related links
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 30 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 14 mm Resolution
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver 14 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 14 mm Resolution
- Black Malleable Iron Pipe Fittings
- 10gb Rj45 Network Cards
- Computer Tool Kits
