Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 30 mm Resolution

Subtotal (1 unit)*

£699.74

(exc. VAT)

£839.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£699.74

*price indicative

RS Stock No.:
183-5254
Mfr. Part No.:
450L-E4HL0450YD
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Light Curtain

Series

450L-E

Beam Resolution

30mm

Component Type

Transceiver

Safety Type

Type 4

Standards/Approvals

IEC, TUV

Protective Height

450mm

Maximum Supply Voltage

24V

Maximum Protective Width

16.2m

Minimum Scanning Distance

0.9m

Maximum Scanning Distance

16.2m

Height

450mm

Length

30mm

Width

30mm

Maximum Response Time

13ms

Terminal Type

Screw

COO (Country of Origin):
DE
Our Bulletin 450L GuardShield™ POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. Patented technology allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module. The 450L-B is the basic model with on/off functionality. The advanced 450L-E model features integrated laser alignment, cascading, blanking, and integrated muting.

Includes patented technology that allows each transceiver to be used either as a transmitter or receiver via an innovative plug-in module

Features an active protective field that senses over the entire length of a transceiver

Offers a wide range of protection heights 150…1950 mm (5.9…76.7 in.) in increments of 150 mm (0.5 ft)

Features a compact housing design 30 x 30 mm (1.18 x 1.18 in.)

Provides easy configuration of the start mode, external device monitoring (EDM), and scanning range by DIP switches on the plug-in modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy