Allen Bradley Guardmaster Light Curtain

Subtotal (1 unit)*

£104.14

(exc. VAT)

£124.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.14

*price indicative

RS Stock No.:
151-2511
Mfr. Part No.:
450L-AW-1200
Brand:
Allen Bradley Guardmaster
COO (Country of Origin):
DE
Muting Light Curtain Monitoring Relays allow the automatic temporary suspension of the safety function if certain conditions are met. In material handling applications, material is allowed to pass through the protective field without shutting down the machine. In addition to muting, these modules monitor up to three light curtains with presence sensing device initiation (PSDI)

Allows the automatic temporary suspension of the safety function if certain conditions are met
Monitors up to three light curtains with presence sensing device initiation (PSDI)

Weld shields (pair) for Guard Shield 450L 1200 mm (47.28 in.)

Related links