Allen Bradley Guardmaster 440L Series GuardShield, miniTwin Light Curtain, Sender & Receiver, 48 Beam(s), 14mm
- RS Stock No.:
- 492-2392
- Mfr. Part No.:
- 440L-P4J0480YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,974.31
(exc. VAT)
£2,369.17
(inc. VAT)
- RS Stock No.:
- 492-2392
- Mfr. Part No.:
- 440L-P4J0480YD
- Brand:
- Allen Bradley Guardmaster
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | GuardShield, miniTwin | |
| Series | 440L | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Number of Beams | 48 | |
| Protective Height | 480mm | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 7m | |
| Maximum Response Time | 20 ms | |
| Length | 52mm | |
| Supply Voltage | 24 V dc | |
| Height | 632mm | |
| Features | Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock | |
| Application | Finger | |
| Width | 42mm | |
| Dimensions | 42 x 52 x 632 mm | |
| Terminal Type | 4-Pin M12 Connector, 8-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield, miniTwin | ||
Series 440L | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Number of Beams 48 | ||
Protective Height 480mm | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 7m | ||
Maximum Response Time 20 ms | ||
Length 52mm | ||
Supply Voltage 24 V dc | ||
Height 632mm | ||
Features Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock | ||
Application Finger | ||
Width 42mm | ||
Dimensions 42 x 52 x 632 mm | ||
Terminal Type 4-Pin M12 Connector, 8-Pin M12 Connector | ||
RoHS Status: Not Applicable
